
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.5Mbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.83000 | £34.83 |
| 150 | £33.12273 | £4,968.41 |
| 500 | £31.34430 | £15,672.15 |
| 1,000 | £29.64000 | £29,640.00 |
| Unit Price without VAT: | £34.83000 |
|---|---|
| Unit Price with VAT: | £41.79600 |

