
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.60000 | £32.60 |
| 50 | £30.97380 | £1,548.69 |
| 150 | £29.34360 | £4,401.54 |
| 1,000 | £27.71340 | £27,713.40 |
| Unit Price without VAT: | £32.60000 |
|---|---|
| Unit Price with VAT: | £39.12000 |

