
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.68000 | £26.68 |
| 50 | £25.34220 | £1,267.11 |
| 150 | £24.00840 | £3,601.26 |
| 1,000 | £22.67460 | £22,674.60 |
| Unit Price without VAT: | £26.68000 |
|---|---|
| Unit Price with VAT: | £32.01600 |

