
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.18000 | £26.18 |
| 50 | £24.90500 | £1,245.25 |
| 150 | £23.55887 | £3,533.83 |
| 1,000 | £22.28742 | £22,287.42 |
| Unit Price without VAT: | £26.18000 |
|---|---|
| Unit Price with VAT: | £31.41600 |

