
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.94000 | £25.94 |
| 50 | £24.67540 | £1,233.77 |
| 150 | £23.34153 | £3,501.23 |
| 1,000 | £22.08180 | £22,081.80 |
| Unit Price without VAT: | £25.94000 |
|---|---|
| Unit Price with VAT: | £31.12800 |

