
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.72000 | £43.72 |
| 50 | £41.57020 | £2,078.51 |
| 150 | £39.34713 | £5,902.07 |
| 1,000 | £37.19820 | £37,198.20 |
| Unit Price without VAT: | £43.72000 |
|---|---|
| Unit Price with VAT: | £52.46400 |

