
SFP-GE-ZX-1550-DLC-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GE-ZX-1550-DLC-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GE-ZX-1550-DLC-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.72000 | £43.72 |
| 50 | £41.57020 | £2,078.51 |
| 150 | £39.34713 | £5,902.07 |
| 1,000 | £37.19820 | £37,198.20 |
| Unit Price without VAT: | £43.72000 |
|---|---|
| Unit Price with VAT: | £52.46400 |

