
SFP-GE-S40K-1550-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GE-S40K-1550-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GE-S40K-1550-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.86000 | £31.86 |
| 50 | £30.30700 | £1,515.35 |
| 150 | £28.67673 | £4,301.51 |
| 1,000 | £27.12060 | £27,120.60 |
| Unit Price without VAT: | £31.86000 |
|---|---|
| Unit Price with VAT: | £38.23200 |

