
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1470nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.08000 | £59.08 |
| 50 | £56.16720 | £2,808.36 |
| 150 | £53.17567 | £7,976.35 |
| 1,000 | £50.25888 | £50,258.88 |
| Unit Price without VAT: | £59.08000 |
|---|---|
| Unit Price with VAT: | £70.89600 |

