
SFP-16G-ELW-X-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-16G-ELW-X-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-16G-ELW-X-MSA-AT |
Description | Universally Coded SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 16Gbps 1310nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £137.61000 | £137.61 |
| 50 | £130.73300 | £6,536.65 |
| 150 | £123.85227 | £18,577.84 |
| 1,000 | £116.97156 | £116,971.56 |
| Unit Price without VAT: | £137.61000 |
|---|---|
| Unit Price with VAT: | £165.13200 |

