
SFP-10GBASE-LR-EZ-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GBASE-LR-EZ-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GBASE-LR-EZ-C |
Description | Ericsson compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.98000 | £42.98 |
| 50 | £40.82920 | £2,041.46 |
| 150 | £38.68020 | £5,802.03 |
| 1,000 | £36.53130 | £36,531.30 |
| Unit Price without VAT: | £42.98000 |
|---|---|
| Unit Price with VAT: | £51.57600 |

