
SFP-10G-SR-I-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-SR-I-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-SR-I-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.83000 | £34.83 |
| 150 | £33.12273 | £4,968.41 |
| 500 | £31.34430 | £15,672.15 |
| 1,000 | £29.64000 | £29,640.00 |
| Unit Price without VAT: | £34.83000 |
|---|---|
| Unit Price with VAT: | £41.79600 |

