
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.96000 | £192.96 |
| 50 | £183.31020 | £9,165.51 |
| 150 | £173.66240 | £26,049.36 |
| 1,000 | £164.01447 | £164,014.47 |
| Unit Price without VAT: | £192.96000 |
|---|---|
| Unit Price with VAT: | £231.55200 |

