
SFP-10G-CWDM 1370-40-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-CWDM 1370-40-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-CWDM 1370-40-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1370nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1370nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.96000 | £105.96 |
| 50 | £100.70200 | £5,035.10 |
| 150 | £95.36673 | £14,305.01 |
| 1,000 | £90.10560 | £90,105.60 |
| Unit Price without VAT: | £105.96000 |
|---|---|
| Unit Price with VAT: | £127.15200 |

