
SFP-10G-BXD-80-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-BXD-80-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BXD-80-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550/1490nm 3.3V LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1550/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £752.86000 | £752.86 |
| 50 | £715.21320 | £35,760.66 |
| 150 | £677.57040 | £101,635.56 |
| 1,000 | £639.92760 | £639,927.60 |
| Unit Price without VAT: | £752.86000 |
|---|---|
| Unit Price with VAT: | £903.43200 |

