Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM10G-SR-C

DigiKey Part Number
3441-SFM10G-SR-C-ND
Manufacturer
Manufacturer Product Number
SFM10G-SR-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,243
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£26.68000£26.68
50£25.34220£1,267.11
150£24.00840£3,601.26
1,000£22.67460£22,674.60
Unit Price without VAT:£26.68000
Unit Price with VAT:£32.01600