
SFF1X9-1G-31FP-10KM-S-ST-AT | |
|---|---|
DigiKey Part Number | 3441-SFF1X9-1G-31FP-10KM-S-ST-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFF1X9-1G-31FP-10KM-S-ST-AT |
Description | MSA Compliant 1x9 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm 3.3V ST Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type ST Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.68000 | £26.68 |
| 50 | £25.34220 | £1,267.11 |
| 150 | £24.00840 | £3,601.26 |
| 1,000 | £22.67460 | £22,674.60 |
| Unit Price without VAT: | £26.68000 |
|---|---|
| Unit Price with VAT: | £32.01600 |

