
QSFPDD-400G-ZR-DCO-C | |
|---|---|
DigiKey Part Number | 3441-QSFPDD-400G-ZR-DCO-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFPDD-400G-ZR-DCO-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 1550nm 3.3V LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14,797.77000 | £14,797.77 |
| 50 | £14,057.88160 | £702,894.08 |
| 150 | £13,317.99300 | £1,997,698.95 |
| 1,000 | £12,578.10450 | £12,578,104.50 |
| Unit Price without VAT: | £14,797.77000 |
|---|---|
| Unit Price with VAT: | £17,757.32400 |

