
QSFP28-ER4-100G-C | |
|---|---|
DigiKey Part Number | 3441-QSFP28-ER4-100G-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP28-ER4-100G-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,319.72000 | £1,319.72 |
| 50 | £1,253.77200 | £62,688.60 |
| 150 | £1,187.74893 | £178,162.34 |
| 1,000 | £1,121.79990 | £1,121,799.90 |
| Unit Price without VAT: | £1,319.72000 |
|---|---|
| Unit Price with VAT: | £1,583.66400 |

