
QSFP-DD-400G-SR8-HW-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-DD-400G-SR8-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-DD-400G-SR8-HW-C |
Description | Huawei compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 850nm MPO-16 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-16 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £572.05000 | £572.05 |
| 50 | £543.44940 | £27,172.47 |
| 150 | £514.84680 | £77,227.02 |
| 1,000 | £486.24420 | £486,244.20 |
| Unit Price without VAT: | £572.05000 |
|---|---|
| Unit Price with VAT: | £686.46000 |

