
QSFP-4SFP10G-CU3M-HW-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-4SFP10G-CU3M-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-4SFP10G-CU3M-HW-C |
Description | Compatible DAC 40G 3m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.59000 | £95.59 |
| 50 | £90.80960 | £4,540.48 |
| 150 | £86.03013 | £12,904.52 |
| 1,000 | £81.25065 | £81,250.65 |
| Unit Price without VAT: | £95.59000 |
|---|---|
| Unit Price with VAT: | £114.70800 |

