Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-100GBASE-LR4-C

DigiKey Part Number
3441-QSFP-100GBASE-LR4-C-ND
Manufacturer
Manufacturer Product Number
QSFP-100GBASE-LR4-C
Description
Compatible QSFP28 100G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1310nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, QSFP28
Data Rate
100Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,285
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of £743.30 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£336.71000£336.71
50£319.91640£15,995.82
150£303.04340£45,456.51
1,000£286.24483£286,244.83
Unit Price without VAT:£336.71000
Unit Price with VAT:£404.05200