
QSFP-100G-FR-S-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-FR-S-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-FR-S-MSA-AT |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £383.10000 | £383.10 |
| 50 | £363.97920 | £18,198.96 |
| 150 | £344.78733 | £51,718.10 |
| 1,000 | £325.66950 | £325,669.50 |
| Unit Price without VAT: | £383.10000 |
|---|---|
| Unit Price with VAT: | £459.72000 |

