
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.43000 | £67.43 |
| 50 | £64.05940 | £3,202.97 |
| 150 | £60.68793 | £9,103.19 |
| 1,000 | £57.31635 | £57,316.35 |
| Unit Price without VAT: | £67.43000 |
|---|---|
| Unit Price with VAT: | £80.91600 |

