
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 98.43' (30.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £297.88000 | £297.88 |
| 50 | £282.98800 | £14,149.40 |
| 150 | £268.09380 | £40,214.07 |
| 1,000 | £253.19970 | £253,199.70 |
| Unit Price without VAT: | £297.88000 |
|---|---|
| Unit Price with VAT: | £357.45600 |

