
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £948.48000 | £948.48 |
| 50 | £901.05600 | £45,052.80 |
| 150 | £853.63200 | £128,044.80 |
| 1,000 | £806.20800 | £806,208.00 |
| Unit Price without VAT: | £948.48000 |
|---|---|
| Unit Price with VAT: | £1,138.17600 |

