
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 2.00' (609.60mm) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to QSFP-DD | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £164.50000 | £164.50 |
| 50 | £156.27700 | £7,813.85 |
| 150 | £148.05180 | £22,207.77 |
| 1,000 | £139.82670 | £139,826.70 |
| Unit Price without VAT: | £164.50000 |
|---|---|
| Unit Price with VAT: | £197.40000 |

