
OSFP-800G-2XDR4-C | |
|---|---|
DigiKey Part Number | 3441-OSFP-800G-2XDR4-C-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-800G-2XDR4-C |
Description | Arista compatible OSFP 800G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 800Gbps 1310nm MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Category | Data Rate 800Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,230.64000 | £2,230.64 |
| 50 | £2,119.14840 | £105,957.42 |
| 150 | £2,007.57900 | £301,136.85 |
| 1,000 | £1,896.08397 | £1,896,083.97 |
| Unit Price without VAT: | £2,230.64000 |
|---|---|
| Unit Price with VAT: | £2,676.76800 |

