Transceiver Module Networking, General Purpose 800Gbps 850nm 3.3V MPO-12 Pluggable, OSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS4X00-NS-FLT-C

DigiKey Part Number
3441-MMS4X00-NS-FLT-C-ND
Manufacturer
Manufacturer Product Number
MMS4X00-NS-FLT-C
Description
Compatible OSFP 800G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 800Gbps 850nm 3.3V MPO-12 Pluggable, OSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
MPO-12
Part Status
Active
Mounting Type
Pluggable, OSFP
Data Rate
800Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of £592.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2,272.65000£2,272.65
50£2,159.05180£107,952.59
150£2,045.38233£306,807.35
1,000£1,931.78700£1,931,787.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2,272.65000
Unit Price with VAT:£2,727.18000