
MINI-GBIC-LX-SM1310-C | |
|---|---|
DigiKey Part Number | 3441-MINI-GBIC-LX-SM1310-C-ND |
Manufacturer | |
Manufacturer Product Number | MINI-GBIC-LX-SM1310-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.97000 | £22.97 |
| 50 | £21.85960 | £1,092.98 |
| 150 | £20.67393 | £3,101.09 |
| 1,000 | £19.56240 | £19,562.40 |
| Unit Price without VAT: | £22.97000 |
|---|---|
| Unit Price with VAT: | £27.56400 |


