
Category | Wavelength 1310/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.79000 | £23.79 |
| 50 | £22.59640 | £1,129.82 |
| 150 | £21.40707 | £3,211.06 |
| 1,000 | £20.21776 | £20,217.76 |
| Unit Price without VAT: | £23.79000 |
|---|---|
| Unit Price with VAT: | £28.54800 |

