
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1570nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £275.23000 | £275.23 |
| 50 | £261.46580 | £13,073.29 |
| 150 | £247.70447 | £37,155.67 |
| 1,000 | £233.94312 | £233,943.12 |
| Unit Price without VAT: | £275.23000 |
|---|---|
| Unit Price with VAT: | £330.27600 |

