
JNP-QSFP-100G-LR4-C | |
|---|---|
DigiKey Part Number | 3441-JNP-QSFP-100G-LR4-C-ND |
Manufacturer | |
Manufacturer Product Number | JNP-QSFP-100G-LR4-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £338.80000 | £338.80 |
| 50 | £321.89620 | £16,094.81 |
| 150 | £304.91880 | £45,737.82 |
| 1,000 | £288.01629 | £288,016.29 |
| Unit Price without VAT: | £338.80000 |
|---|---|
| Unit Price with VAT: | £406.56000 |

