
JNP-QSFP-100G-ER4L-I-C | |
|---|---|
DigiKey Part Number | 3441-JNP-QSFP-100G-ER4L-I-C-ND |
Manufacturer | |
Manufacturer Product Number | JNP-QSFP-100G-ER4L-I-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,718.38000 | £1,718.38 |
| 50 | £1,632.49720 | £81,624.86 |
| 150 | £1,546.54113 | £231,981.17 |
| 1,000 | £1,460.65920 | £1,460,659.20 |
| Unit Price without VAT: | £1,718.38000 |
|---|---|
| Unit Price with VAT: | £2,062.05600 |

