
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.97000 | £100.97 |
| 50 | £95.95560 | £4,797.78 |
| 150 | £90.86987 | £13,630.48 |
| 1,000 | £85.85892 | £85,858.92 |
| Unit Price without VAT: | £100.97000 |
|---|---|
| Unit Price with VAT: | £121.16400 |

