
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.58000 | £75.58 |
| 50 | £71.80300 | £3,590.15 |
| 150 | £68.02380 | £10,203.57 |
| 1,000 | £64.24470 | £64,244.70 |
| Unit Price without VAT: | £75.58000 |
|---|---|
| Unit Price with VAT: | £90.69600 |

