
HFCT-5911ATLZ-C | |
|---|---|
DigiKey Part Number | 3441-HFCT-5911ATLZ-C-ND |
Manufacturer | |
Manufacturer Product Number | HFCT-5911ATLZ-C |
Description | Compatible 2x5 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310/850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310/850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.63000 | £42.63 |
| 50 | £40.53620 | £2,026.81 |
| 150 | £38.36727 | £5,755.09 |
| 1,000 | £36.27315 | £36,273.15 |
| Unit Price without VAT: | £42.63000 |
|---|---|
| Unit Price with VAT: | £51.15600 |








