
GP-10GSFP-40KM-W53-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W53-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W53-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1535.04nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1535.04nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £292.70000 | £292.70 |
| 50 | £278.09740 | £13,904.87 |
| 150 | £263.42553 | £39,513.83 |
| 1,000 | £248.82780 | £248,827.80 |
| Unit Price without VAT: | £292.70000 |
|---|---|
| Unit Price with VAT: | £351.24000 |

