
GMFIBER-SFP-80K-C | |
|---|---|
DigiKey Part Number | 3441-GMFIBER-SFP-80K-C-ND |
Manufacturer | |
Manufacturer Product Number | GMFIBER-SFP-80K-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.13000 | £44.13 |
| 50 | £41.95720 | £2,097.86 |
| 150 | £39.71347 | £5,957.02 |
| 1,000 | £37.54458 | £37,544.58 |
| Unit Price without VAT: | £44.13000 |
|---|---|
| Unit Price with VAT: | £52.95600 |

