
FTLX8571D3BCL-C2-C | |
|---|---|
DigiKey Part Number | 3441-FTLX8571D3BCL-C2-C-ND |
Manufacturer | |
Manufacturer Product Number | FTLX8571D3BCL-C2-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.64000 | £29.64 |
| 150 | £28.15800 | £4,223.70 |
| 500 | £26.67600 | £13,338.00 |
| 1,000 | £25.19400 | £25,194.00 |
| Unit Price without VAT: | £29.64000 |
|---|---|
| Unit Price with VAT: | £35.56800 |

