
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,616.86000 | £1,616.86 |
| 50 | £1,536.01900 | £76,800.95 |
| 150 | £1,455.17580 | £218,276.37 |
| 1,000 | £1,374.33270 | £1,374,332.70 |
| Unit Price without VAT: | £1,616.86000 |
|---|---|
| Unit Price with VAT: | £1,940.23200 |

