
F5-UPG-QSFP+LR4-C | |
|---|---|
DigiKey Part Number | 3441-F5-UPG-QSFP+LR4-C-ND |
Manufacturer | |
Manufacturer Product Number | F5-UPG-QSFP+LR4-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £220.63000 | £220.63 |
| 50 | £209.63640 | £10,481.82 |
| 150 | £198.56747 | £29,785.12 |
| 1,000 | £187.57332 | £187,573.32 |
| Unit Price without VAT: | £220.63000 |
|---|---|
| Unit Price with VAT: | £264.75600 |

