
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP+ to SFP+ (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £162.29000 | £162.29 |
| 50 | £154.17960 | £7,708.98 |
| 150 | £146.06487 | £21,909.73 |
| 1,000 | £137.95016 | £137,950.16 |
| Unit Price without VAT: | £162.29000 |
|---|---|
| Unit Price with VAT: | £194.74800 |

