
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £876.54000 | £876.54 |
| 50 | £832.71180 | £41,635.59 |
| 150 | £788.88493 | £118,332.74 |
| 1,000 | £745.05798 | £745,057.98 |
| Unit Price without VAT: | £876.54000 |
|---|---|
| Unit Price with VAT: | £1,051.84800 |

