
EX-SFP-10GE-ZR-I-C | |
|---|---|
DigiKey Part Number | 3441-EX-SFP-10GE-ZR-I-C-ND |
Manufacturer | |
Manufacturer Product Number | EX-SFP-10GE-ZR-I-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £253.42000 | £253.42 |
| 50 | £240.75100 | £12,037.55 |
| 150 | £228.07980 | £34,211.97 |
| 1,000 | £215.40870 | £215,408.70 |
| Unit Price without VAT: | £253.42000 |
|---|---|
| Unit Price with VAT: | £304.10400 |

