
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.62000 | £195.62 |
| 50 | £185.84280 | £9,292.14 |
| 150 | £176.06160 | £26,409.24 |
| 1,000 | £166.28040 | £166,280.40 |
| Unit Price without VAT: | £195.62000 |
|---|---|
| Unit Price with VAT: | £234.74400 |

