
DWDM-SFP10G-48.51-C | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP10G-48.51-C-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP10G-48.51-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1480.51nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1480.51nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £278.62000 | £278.62 |
| 50 | £264.68520 | £13,234.26 |
| 150 | £250.75440 | £37,613.16 |
| 1,000 | £236.82360 | £236,823.60 |
| Unit Price without VAT: | £278.62000 |
|---|---|
| Unit Price with VAT: | £334.34400 |

