
DWDM-SFP-8G-CH56-40-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-8G-CH56-40-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-8G-CH56-40-MSA-AT |
Description | Universally Coded DWDM SFP+ 8G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 8Gbps 1532.68nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 1532.68nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £292.43000 | £292.43 |
| 50 | £277.84480 | £13,892.24 |
| 150 | £263.18600 | £39,477.90 |
| 1,000 | £248.60196 | £248,601.96 |
| Unit Price without VAT: | £292.43000 |
|---|---|
| Unit Price with VAT: | £350.91600 |

