
DWDM-SFP-10G-CH58-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-10G-CH58-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-10G-CH58-80-MSA-AT |
Description | Universally Coded DWDM SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1531.12nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1531.12nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £252.79000 | £252.79 |
| 50 | £240.15060 | £12,007.53 |
| 150 | £227.51120 | £34,126.68 |
| 1,000 | £214.87167 | £214,871.67 |
| Unit Price without VAT: | £252.79000 |
|---|---|
| Unit Price with VAT: | £303.34800 |

