
DWDM-SFP-10G-CH37-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-10G-CH37-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-10G-CH37-80-MSA-AT |
Description | Universally Coded DWDM SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1547.72nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1547.72nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £250.46000 | £250.46 |
| 50 | £237.93520 | £11,896.76 |
| 150 | £225.41220 | £33,811.83 |
| 1,000 | £212.88930 | £212,889.30 |
| Unit Price without VAT: | £250.46000 |
|---|---|
| Unit Price with VAT: | £300.55200 |

